
PCT-3000-04T | |
|---|---|
DigiKey Part Number | PCT-3000-04T-ND |
Manufacturer | |
Manufacturer Product Number | PCT-3000-04T |
Description | PC BRD TRK GRY W/TAPE 25/4' |
Customer Reference | |
Detailed Description | PVC Card Track 0.700" (17.78mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Part Status | Obsolete | |
Type | Card Track | |
Size / Dimension | 48.000" L x 3.000" W (1219.20mm x 76.20mm) | |
Height | 0.700" (17.78mm) | |
Card Size Range | - | |
Guide Method | - | |
Material | PVC |

