Supporting your Project: Printed Circuit Board Solutions
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCT-3000-04S

DigiKey Part Number
PCT-3000-04S-ND
Manufacturer
Manufacturer Product Number
PCT-3000-04S
Description
PC BRD TRK GRY W/SL 25/4'
Customer Reference
Detailed Description
PVC Card Track 0.700" (17.78mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Part Status
Obsolete
Type
Card Track
Size / Dimension
48.000" L x 3.000" W (1219.20mm x 76.20mm)
Height
0.700" (17.78mm)
Card Size Range
-
Guide Method
-
Material
PVC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.