ML-L-1BK | |
---|---|
DigiKey Part Number | RP924-ND |
Manufacturer | |
Manufacturer Product Number | ML-L-1BK |
Description | LATCH BLACK 2.30" L X 0.43" W |
Customer Reference | |
Detailed Description | Latch Black 2.30" L x 0.43" W (58.5mm x 11.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Latch | |
Color | Black | |
Size / Dimension | 2.30" L x 0.43" W (58.5mm x 11.0mm) | |
Weight | - |