MFW060B | |
---|---|
DigiKey Part Number | RPC4347-ND |
Manufacturer | |
Manufacturer Product Number | MFW060B |
Description | WASHER FLAT M5 NYLON |
Customer Reference | |
Detailed Description | M5 Flat Washer 0.040" (1.02mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Flat | |
Thread/Screw/Hole Size | M5 | |
Diameter - Inside | 0.209" (5.31mm) | |
Diameter - Outside | 0.394" (10.01mm) | |
Thickness | 0.040" (1.02mm) | |
Plating | - | |
Material | Nylon |