GR3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GR3
GR3138A
GR3138A

GR3138A

Digi-Key Part Number
RPC4053-ND
Manufacturer
Manufacturer Product Number
GR3138A
Description
GROMMET 0.875" RUBBER BLACK
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Circular - 1.250" (31.75mm) Grommet 0.875" (22.22mm) Black
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Essentra Components
Series
Package
Bulk
Product Status
Active
Bushing, Grommet Type
Grommet
For Use With/Related Products
Cable, Wires
Panel Thickness
0.188" (4.78mm)
Panel Cutout Dimensions
Circular - 1.250" (31.75mm)
Diameter - Inside
0.875" (22.22mm)
Features
-
Material
Styrene-Butadiene Rubber (SBR), 60 Durometer
Color
Black
Material Flammability Rating
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3926.90.4590
All prices are in AUD
Bulk
QtyUnit PriceExt Price
1$1.41000$1.41
10$1.19400$11.94
25$1.14560$28.64
50$1.12160$56.08
100$1.07290$107.29
250$0.97536$243.84
500$0.87780$438.90
1,000$0.78027$780.27
2,500$0.70712$1,767.80
Additional Resources
AttributeDescription
Other Names
GR3138A-ND
RPC4053
Standard Package750