cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E8-CL

Digi-Key Part Number
E8-CL-ND
Manufacturer
Essentra Components
Manufacturer Product Number
E8-CL
Supplier
Description
CBL CLAMP P-TYPE CLEAR FASTENER
Detailed Description
Cable Clamp, P-Type Clear Fastener 0.500" (12.70mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Essentra Components
Series
Package
Bulk
Part Status
Obsolete
Type
Clamp, P-Type
Type Attributes
-
Opening Size
0.500" (12.70mm)
Mounting Type
Fastener
Material
Propionate
Color
Clear
Length
-
Width
0.500" (12.70mm)
Height
-
Panel Hole Size
0.203" (5.16mm)
Material Thickness
0.060" (1.52mm)
Material Flammability Rating
-
Adhesive
-
Features
-
Screw Size
-
Bundle Center to Mounting Center
0.563" (14.30mm)
Panel Thickness
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3926.90.9985
Additional Resources
AttributeDescription
Other Names
41004007
E-8CL
E-8CL-ND
E8-CL-NDR
E8CL
Standard Package1,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
N-8Essentra Components7,195RP321-ND$0.32000Similar