CBRLSS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CBRLSS
Supporting your Project: Printed Circuit Board Solutions

CBRLSS055A

DigiKey Part Number
RPC5922-ND
Manufacturer
Manufacturer Product Number
CBRLSS055A
Description
BOARD SUPRT SNAP LOCK NYLON 14MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Board Support Snap Lock / Snap Lock Nylon 0.551" (14.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bag
Part Status
Active
Holding Type
Snap Lock
Mounting Type
Snap Lock
Between Board Height
0.551" (14.00mm)
Length - Overall
-
Mounting Hole Diameter
0.216" (5.49mm)
Mounting Panel Thickness
-
Features
-
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in AUD
Bag
QuantityUnit PriceExt Price
1$1.41000$1.41
5$1.18000$5.90
10$1.09700$10.97
25$1.00280$25.07
50$0.94080$47.04
100$0.88560$88.56
250$0.82140$205.35
500$0.77874$389.37
1,000$0.74056$740.56
Manufacturers Standard Package
Unit Price without GST:$1.41000
Unit Price with GST:$1.55100