


CBRLSS040A | |
|---|---|
DigiKey Part Number | RPC5920-ND |
Manufacturer | |
Manufacturer Product Number | CBRLSS040A |
Description | BOARD SUPPORT SNAP LOCK NYLON |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Length - Overall | - | |
Mounting Hole Diameter | 0.216" (5.49mm) | |
Mounting Panel Thickness | - | |
Features | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.65000 | $0.65 |
| 5 | $0.53800 | $2.69 |
| 10 | $0.50000 | $5.00 |
| 25 | $0.45400 | $11.35 |
| 50 | $0.42420 | $21.21 |
| 100 | $0.39760 | $39.76 |
| 250 | $0.36668 | $91.67 |
| 500 | $0.34626 | $173.13 |
| 1,000 | $0.32798 | $327.98 |
| Unit Price without GST: | $0.65000 |
|---|---|
| Unit Price with GST: | $0.71500 |

