


CBRLSS005A | |
|---|---|
DigiKey Part Number | RPC5915-ND |
Manufacturer | |
Manufacturer Product Number | CBRLSS005A |
Description | BOARD SUPPORT SNAP LOCK NYLON |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Length - Overall | - | |
Mounting Hole Diameter | 0.216" (5.49mm) | |
Mounting Panel Thickness | - | |
Features | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.00000 | $1.00 |
| 5 | $0.82600 | $4.13 |
| 10 | $0.76500 | $7.65 |
| 25 | $0.69880 | $17.47 |
| 50 | $0.65420 | $32.71 |
| 100 | $0.61450 | $61.45 |
| 250 | $0.56844 | $142.11 |
| 500 | $0.53794 | $268.97 |
| 1,000 | $0.51066 | $510.66 |
| Unit Price without GST: | $1.00000 |
|---|---|
| Unit Price with GST: | $1.10000 |

