


CBPSW055A | |
|---|---|
DigiKey Part Number | RPC5871-ND |
Manufacturer | |
Manufacturer Product Number | CBPSW055A |
Description | BOARD SUPPORT SNAP LOCK NYLON |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon |
Datasheet | Datasheet |
EDA/CAD Models | CBPSW055A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Length - Overall | - | |
Support Hole Diameter | 0.137" (3.48mm) | |
Mounting Hole Diameter | 0.137" (3.48mm) | |
Mounting Panel Thickness | - | |
Features | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.80000 | $1.80 |
| 5 | $1.51800 | $7.59 |
| 10 | $1.41500 | $14.15 |
| 25 | $1.29640 | $32.41 |
| 50 | $1.21760 | $60.88 |
| 100 | $1.14730 | $114.73 |
| 250 | $1.06592 | $266.48 |
| 500 | $1.01188 | $505.94 |
| 1,000 | $0.96348 | $963.48 |
| Unit Price without GST: | $1.80000 |
|---|---|
| Unit Price with GST: | $1.98000 |

