


CBPSW050A | |
|---|---|
DigiKey Part Number | RPC5870-ND |
Manufacturer | |
Manufacturer Product Number | CBPSW050A |
Description | BOARD SUPPORT SNAP LOCK NYLON |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon |
Datasheet | Datasheet |
EDA/CAD Models | CBPSW050A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Length - Overall | - | |
Support Hole Diameter | 0.137" (3.48mm) | |
Mounting Hole Diameter | 0.137" (3.48mm) | |
Mounting Panel Thickness | - | |
Features | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.19000 | $1.19 |
| 5 | $0.99600 | $4.98 |
| 10 | $0.92600 | $9.26 |
| 25 | $0.84600 | $21.15 |
| 50 | $0.79300 | $39.65 |
| 100 | $0.74550 | $74.55 |
| 250 | $0.69060 | $172.65 |
| 500 | $0.65420 | $327.10 |
| 1,000 | $0.62163 | $621.63 |
| Unit Price without GST: | $1.19000 |
|---|---|
| Unit Price with GST: | $1.30900 |

