


CBPSW045A | |
|---|---|
DigiKey Part Number | RPC5869-ND |
Manufacturer | |
Manufacturer Product Number | CBPSW045A |
Description | BOARD SUPRT SNAP LOCK NYLON 7MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.276" (7.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | CBPSW045A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.276" (7.00mm) | |
Length - Overall | 0.453" (11.50mm) | |
Support Hole Diameter | 0.137" (3.48mm) | |
Support Panel Thickness | 0.047" ~ 0.067" (1.20mm ~ 1.70mm) | |
Mounting Hole Diameter | 0.137" (3.48mm) | |
Mounting Panel Thickness | - | |
Features | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.12000 | $1.12 |
| 5 | $0.94200 | $4.71 |
| 10 | $0.87600 | $8.76 |
| 25 | $0.80000 | $20.00 |
| 50 | $0.74920 | $37.46 |
| 100 | $0.70440 | $70.44 |
| 250 | $0.65236 | $163.09 |
| 500 | $0.61778 | $308.89 |
| 1,000 | $0.58684 | $586.84 |
| Unit Price without GST: | $1.12000 |
|---|---|
| Unit Price with GST: | $1.23200 |

