


CBPSW040A | |
|---|---|
DigiKey Part Number | RPC5868-ND |
Manufacturer | |
Manufacturer Product Number | CBPSW040A |
Description | BOARD SPT SNAP LOCK NYLON 6.50MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.256" (6.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | CBPSW040A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.256" (6.50mm) | |
Length - Overall | - | |
Support Hole Diameter | 0.137" (3.48mm) | |
Mounting Hole Diameter | 0.137" (3.48mm) | |
Mounting Panel Thickness | - | |
Features | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 5 | $0.89800 | $4.49 |
| 10 | $0.83500 | $8.35 |
| 25 | $0.76120 | $19.03 |
| 50 | $0.71320 | $35.66 |
| 100 | $0.67040 | $67.04 |
| 250 | $0.62064 | $155.16 |
| 500 | $0.58756 | $293.78 |
| 1,000 | $0.55799 | $557.99 |
| Unit Price without GST: | $1.07000 |
|---|---|
| Unit Price with GST: | $1.17700 |

