


CBPSW035A | |
|---|---|
DigiKey Part Number | RPC5867-ND |
Manufacturer | |
Manufacturer Product Number | CBPSW035A |
Description | BOARD SUPPORT SNAP LOCK NYLON |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon |
Datasheet | Datasheet |
EDA/CAD Models | CBPSW035A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Length - Overall | - | |
Support Hole Diameter | 0.137" (3.48mm) | |
Mounting Hole Diameter | 0.137" (3.48mm) | |
Mounting Panel Thickness | - | |
Features | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.03000 | $1.03 |
| 5 | $0.85400 | $4.27 |
| 10 | $0.79400 | $7.94 |
| 25 | $0.72320 | $18.08 |
| 50 | $0.67780 | $33.89 |
| 100 | $0.63670 | $63.67 |
| 250 | $0.58924 | $147.31 |
| 500 | $0.55776 | $278.88 |
| 1,000 | $0.52958 | $529.58 |
| Unit Price without GST: | $1.03000 |
|---|---|
| Unit Price with GST: | $1.13300 |

