PCB Support
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PCB Support
Supporting your Project: Printed Circuit Board Solutions

CBPSW030A

DigiKey Part Number
RPC5866-ND
Manufacturer
Manufacturer Product Number
CBPSW030A
Description
BOARD SUPPORT SNAP LOCK NYLON
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Board Support Snap Lock / Snap Lock Nylon
Datasheet
 Datasheet
EDA/CAD Models
CBPSW030A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bag
Part Status
Active
Holding Type
Snap Lock
Mounting Type
Snap Lock
Length - Overall
-
Support Hole Diameter
0.137" (3.48mm)
Mounting Hole Diameter
0.137" (3.48mm)
Mounting Panel Thickness
-
Features
-
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 166
Check for Additional Incoming Stock
All prices are in AUD
Bag
QuantityUnit PriceExt Price
1$0.52000$0.52
5$0.42600$2.13
10$0.39700$3.97
25$0.35960$8.99
50$0.33580$16.79
100$0.31430$31.43
250$0.28940$72.35
500$0.27294$136.47
1,000$0.25822$258.22
Unit Price without GST:$0.52000
Unit Price with GST:$0.57200