


CBPSW010A | |
|---|---|
DigiKey Part Number | RPC5862-ND |
Manufacturer | |
Manufacturer Product Number | CBPSW010A |
Description | BOARD SUPPORT SNAP LOCK NYLON |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon |
Datasheet | Datasheet |
EDA/CAD Models | CBPSW010A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Length - Overall | - | |
Support Hole Diameter | 0.137" (3.48mm) | |
Mounting Hole Diameter | 0.137" (3.48mm) | |
Mounting Panel Thickness | - | |
Features | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.47000 | $0.47 |
| 5 | $0.38800 | $1.94 |
| 10 | $0.36000 | $3.60 |
| 25 | $0.32760 | $8.19 |
| 50 | $0.30580 | $15.29 |
| 100 | $0.28600 | $28.60 |
| 250 | $0.26316 | $65.79 |
| 500 | $0.24806 | $124.03 |
| 1,000 | $0.23459 | $234.59 |
| Unit Price without GST: | $0.47000 |
|---|---|
| Unit Price with GST: | $0.51700 |

