


CBPSW005A | |
|---|---|
DigiKey Part Number | RPC5861-ND |
Manufacturer | |
Manufacturer Product Number | CBPSW005A |
Description | BOARD SUPRT SNAP LOCK NYLON 3MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | CBPSW005A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.118" (3.00mm) | |
Length - Overall | - | |
Support Hole Diameter | 0.137" (3.48mm) | |
Mounting Hole Diameter | 0.137" (3.48mm) | |
Mounting Panel Thickness | - | |
Features | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.87000 | $0.87 |
| 5 | $0.72800 | $3.64 |
| 10 | $0.67500 | $6.75 |
| 25 | $0.61480 | $15.37 |
| 50 | $0.57540 | $28.77 |
| 100 | $0.54020 | $54.02 |
| 250 | $0.49928 | $124.82 |
| 500 | $0.47218 | $236.09 |
| 1,000 | $0.44795 | $447.95 |
| Unit Price without GST: | $0.87000 |
|---|---|
| Unit Price with GST: | $0.95700 |

