


CBPS150A | |
|---|---|
DigiKey Part Number | RPC5860-ND |
Manufacturer | |
Manufacturer Product Number | CBPS150A |
Description | BOARD SUPRT SNAP LOCK NYLON 19MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.748" (19.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.748" (19.00mm) | |
Length - Overall | - | |
Support Hole Diameter | 0.118" (3.00mm) | |
Support Panel Thickness | 0.031" ~ 0.078" (0.79mm ~ 1.98mm) | |
Mounting Hole Diameter | 0.118" (3.00mm) | |
Mounting Panel Thickness | - | |
Features | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.74000 | $0.74 |
| 5 | $0.61000 | $3.05 |
| 10 | $0.56600 | $5.66 |
| 25 | $0.51600 | $12.90 |
| 50 | $0.48220 | $24.11 |
| 100 | $0.45210 | $45.21 |
| 250 | $0.41744 | $104.36 |
| 500 | $0.39448 | $197.24 |
| 1,000 | $0.37391 | $373.91 |
| Unit Price without GST: | $0.74000 |
|---|---|
| Unit Price with GST: | $0.81400 |

