


CBPS070A | |
|---|---|
DigiKey Part Number | RPC5857-ND |
Manufacturer | |
Manufacturer Product Number | CBPS070A |
Description | BOARD SUPPORT SNAP LOCK NYLON |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Length - Overall | - | |
Support Hole Diameter | 0.187" (4.75mm) 3/16" | |
Support Panel Thickness | 0.031" ~ 0.078" (0.79mm ~ 1.98mm) | |
Mounting Hole Diameter | 0.187" (4.75mm) 3/16" | |
Mounting Panel Thickness | - | |
Features | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.28000 | $1.28 |
| 5 | $1.07400 | $5.37 |
| 10 | $0.99900 | $9.99 |
| 25 | $0.91320 | $22.83 |
| 50 | $0.85620 | $42.81 |
| 100 | $0.80540 | $80.54 |
| 250 | $0.74660 | $186.65 |
| 500 | $0.70750 | $353.75 |
| 1,000 | $0.67252 | $672.52 |
| Unit Price without GST: | $1.28000 |
|---|---|
| Unit Price with GST: | $1.40800 |

