


CBPS015A | |
|---|---|
DigiKey Part Number | RPC5854-ND |
Manufacturer | |
Manufacturer Product Number | CBPS015A |
Description | BOARD SUPPORT SNAP LOCK NYLON |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Length - Overall | - | |
Support Hole Diameter | 0.187" (4.75mm) 3/16" | |
Support Panel Thickness | 0.031" ~ 0.078" (0.79mm ~ 1.98mm) | |
Mounting Hole Diameter | 0.187" (4.75mm) 3/16" | |
Mounting Panel Thickness | - | |
Features | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 5 | $0.68200 | $3.41 |
| 10 | $0.63500 | $6.35 |
| 25 | $0.57840 | $14.46 |
| 50 | $0.54120 | $27.06 |
| 100 | $0.50810 | $50.81 |
| 250 | $0.46948 | $117.37 |
| 500 | $0.44386 | $221.93 |
| 1,000 | $0.42097 | $420.97 |
| Unit Price without GST: | $0.82000 |
|---|---|
| Unit Price with GST: | $0.90200 |

