CBPS0xxA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CBPS0xxA
Supporting your Project: Printed Circuit Board Solutions

CBPS005A

DigiKey Part Number
RPC5853-ND
Manufacturer
Manufacturer Product Number
CBPS005A
Description
BOARD SUPPORT SNAP LOCK NYLON
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Board Support Snap Lock / Snap Lock Nylon
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bag
Part Status
Active
Holding Type
Snap Lock
Mounting Type
Snap Lock
Length - Overall
-
Support Hole Diameter
0.187" (4.75mm) 3/16"
Support Panel Thickness
0.031" ~ 0.078" (0.79mm ~ 1.98mm)
Mounting Hole Diameter
0.187" (4.75mm) 3/16"
Mounting Panel Thickness
-
Features
-
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,897
Check for Additional Incoming Stock
All prices are in AUD
Bag
QuantityUnit PriceExt Price
1$0.49000$0.49
5$0.39800$1.99
10$0.37000$3.70
25$0.33560$8.39
50$0.31340$15.67
100$0.29310$29.31
250$0.26980$67.45
500$0.25438$127.19
1,000$0.24058$240.58
Manufacturers Standard Package
Unit Price without GST:$0.49000
Unit Price with GST:$0.53900