


CBMLSP040A | |
|---|---|
DigiKey Part Number | RPC5845-ND |
Manufacturer | |
Manufacturer Product Number | CBMLSP040A |
Description | BOARD SPT SNAP LOCK NYLON 8.51MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.335" (8.51mm) |
Datasheet | Datasheet |
EDA/CAD Models | CBMLSP040A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.335" (8.51mm) | |
Length - Overall | - | |
Mounting Hole Diameter | 0.100" (2.54mm) | |
Mounting Panel Thickness | 0.062" (1.57mm) 1/16" | |
Features | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.34851 | $697.02 |
| Unit Price without GST: | $0.34851 |
|---|---|
| Unit Price with GST: | $0.38336 |

