27AC0015B

27AC0015B

RPC9922-ND
Essentra Components
27AC0015B
ARROW RIVET, .118-.122 HOLE, .06
8 Weeks
- Mounting Button 0.062" ~ 0.125" (1.58mm ~ 3.18mm) Grip Range Nylon
 
Mfr
Essentra Components
Series
Package
Bulk
Part Status
Active
Type
Mounting Button
Rivet Diameter
-
Rivet Length
0.390" (9.91mm)
Head Diameter
0.280" (7.11mm)
Head Height
0.060" (1.52mm)
Hole Diameter
-
Grip Range
0.062" ~ 0.125" (1.58mm ~ 3.18mm)
Features
-
Color
Black
Material
Nylon
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS3926.90.9985
Bulk
1$0.60000$0.60
10$0.56200$5.62
25$0.51840$12.96
100$0.43220$43.22
500$0.34572$172.86
1,000$0.31115$311.15
Additional Resources
AttributeDescription
Other NamesRPC9922
Standard Package1,000