17W12525
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17W12525

Digi-Key Part Number
RPC9628-ND
Manufacturer
Essentra Components
Manufacturer Product Number
17W12525
Supplier
Description
FLAT WASHER, .340 ID, 1.260 OD,
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
- Flat Washer 0.250" (6.35mm) 1/4" Thick Nylon -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Essentra Components
Series
Package
Bulk
Part Status
Active
Type
Flat
Thread/Screw/Hole Size
-
Diameter - Inside
0.340" (8.64mm)
Diameter - Outside
1.260" (32.00mm)
Thickness
0.250" (6.35mm) 1/4"
Plating
-
Material
Nylon
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS3926.90.4590
All prices are in AUD
Bulk
QtyExt Price
1$1.99000$1.99
10$1.74900$17.49
25$1.49880$37.47
100$1.24930$124.93
500$1.09938$549.69
1,000$0.99944$999.44
Additional Resources
AttributeDescription
Other NamesRPC9628
Standard Package500