17W07001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17W07001

Digi-Key Part Number
17W07001-ND
Manufacturer
Essentra Components
Manufacturer Product Number
17W07001
Supplier
Description
FLAT WASHER, .565 ID, .700 OD, .
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
- Flat Washer 0.062" (1.58mm) Thick Nylon -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Essentra Components
Series
Package
Bulk
Part Status
Active
Type
Flat
Thread/Screw/Hole Size
-
Diameter - Inside
0.565" (14.35mm)
Diameter - Outside
0.700" (17.78mm)
Thickness
0.062" (1.58mm)
Plating
-
Material
Nylon
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS3926.90.4590
All prices are in AUD
Bulk
QtyUnit PriceExt Price
1,000$0.16147$161.47
Additional Resources
AttributeDescription
Standard Package1,000