17W03906
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17W03906

Digi-Key Part Number
17W03906-ND
Manufacturer
Essentra Components
Manufacturer Product Number
17W03906
Supplier
Description
FLAT WASHER, .160 ID, .397 OD, .
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
- Flat Washer 0.038" (0.97mm) Thick Nylon -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Essentra Components
Series
Package
Bulk
Part Status
Active
Type
Flat
Thread/Screw/Hole Size
-
Diameter - Inside
0.160" (4.06mm)
Diameter - Outside
0.397" (10.08mm)
Thickness
0.038" (0.97mm)
Plating
-
Material
Nylon
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS3926.90.4590
All prices are in AUD
Bulk
QtyUnit PriceExt Price
1,000$0.08947$89.47
Additional Resources
AttributeDescription
Standard Package1,000