17W03759
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17W03759

Digi-Key Part Number
RPC9852-ND
Manufacturer
Essentra Components
Manufacturer Product Number
17W03759
Supplier
Description
FLAT WASHER, .094 ID, .375 OD, .
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
- Flat Washer 0.281" (7.14mm) Thick Nylon -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Essentra Components
Series
Package
Bulk
Part Status
Active
Type
Flat
Thread/Screw/Hole Size
-
Diameter - Inside
0.094" (2.39mm)
Diameter - Outside
0.375" (9.53mm) 3/8"
Thickness
0.281" (7.14mm)
Plating
-
Material
Nylon
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS3926.90.4590
All prices are in AUD
Bulk
QtyUnit PriceExt Price
1$0.42000$0.42
10$0.38900$3.89
25$0.35920$8.98
100$0.29920$29.92
500$0.23940$119.70
1,000$0.21547$215.47
Additional Resources
AttributeDescription
Other NamesRPC9852
Standard Package1,000