17W02516
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17W02516

Digi-Key Part Number
RPC10081-ND
Manufacturer
Essentra Components
Manufacturer Product Number
17W02516
Supplier
Description
FLAT WASHER, .151 ID, .251 OD, .
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
- Flat Washer 0.035" (0.89mm) Thick Nylon -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Essentra Components
Series
Package
Bulk
Part Status
Active
Type
Flat
Thread/Screw/Hole Size
-
Diameter - Inside
0.151" (3.84mm)
Diameter - Outside
0.251" (6.38mm)
Thickness
0.035" (0.89mm)
Plating
-
Material
Nylon
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS3926.90.4590
All prices are in AUD
Bulk
QtyUnit PriceExt Price
1$0.72000$0.72
10$0.67100$6.71
25$0.61960$15.49
100$0.51610$51.61
500$0.41294$206.47
1,000$0.37164$371.64
Additional Resources
AttributeDescription
Other NamesRPC10081
Standard Package1,000