16FW375062B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16FW375062B

Digi-Key Part Number
RPC6795-ND
Manufacturer
Essentra Components
Manufacturer Product Number
16FW375062B
Supplier
Description
FLAT WASHER, NYLON, BLACK, .380
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
3/8" Flat Washer 0.062" (1.57mm) Thick Nylon -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Essentra Components
Series
Package
Bulk
Part Status
Active
Type
Flat
Thread/Screw/Hole Size
3/8"
Diameter - Inside
0.380" (9.65mm)
Diameter - Outside
0.625" (15.88mm)
Thickness
0.062" (1.57mm)
Plating
-
Material
Nylon
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3926.90.4590
All prices are in AUD
Bulk
QtyUnit PriceExt Price
1$0.24000$0.24
10$0.21600$2.16
25$0.19920$4.98
100$0.16600$16.60
500$0.13274$66.37
1,000$0.11945$119.45
Additional Resources
AttributeDescription
Other NamesRPC6795
Standard Package1,000