167xxxx69902
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

167006769902

Digi-Key Part Number
RPC2749-ND
Manufacturer
Essentra Components
Manufacturer Product Number
167006769902
Supplier
Description
BLACK NYLON 6/6 FIR TREE RIVETS,
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
- Barbed Fastener 0.094" ~ 0.319" (2.39mm ~ 8.10mm) Grip Range Nylon
Customer Reference
 
Product Attributes
Type
Description
Select
Category
Mfr
Essentra Components
Series
Package
Bag
Part Status
Active
Type
Barbed Fastener
Rivet Diameter
-
Rivet Length
0.500" (12.70mm) 1/2"
Head Diameter
0.748" (19.00mm)
Head Height
-
Hole Diameter
0.236" (5.99mm)
Grip Range
0.094" ~ 0.319" (2.39mm ~ 8.10mm)
Features
-
Color
Black
Material
Nylon
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS3926.90.9985
All prices are in AUD
Bag
QtyExt Price
1$2.26000$2.26
10$2.10300$21.03
25$1.94200$48.55
100$1.61830$161.83
500$1.29460$647.30
1,000$1.16514$1,165.14
Additional Resources
AttributeDescription
Other NamesRPC2749
Standard Package100