12SWS1089
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12SWS1089

Digi-Key Part Number
RPC9127-ND
Manufacturer
Essentra Components
Manufacturer Product Number
12SWS1089
Supplier
Description
SHOULDER WASHER .370 ID .505 OD
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
- Shoulder Washer 0.050" (1.27mm) Thick Nylon
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Essentra Components
Series
Package
Bulk
Part Status
Active
Thread/Screw/Hole Size
-
Diameter - Inside
0.370" (9.40mm)
Diameter - Outside
0.505" (12.83mm)
Thickness - Overall
0.050" (1.27mm)
Length - Below Head
0.050" (1.27mm)
Material
Nylon
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3926.90.4590
All prices are in AUD
Bulk
QtyUnit PriceExt Price
1$0.24000$0.24
10$0.21600$2.16
25$0.19920$4.98
100$0.16600$16.60
500$0.13274$66.37
1,000$0.11945$119.45
Additional Resources
AttributeDescription
Other NamesRPC9127
Standard Package1,000