cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12SWS0406

Digi-Key Part Number
12SWS0406-ND
Manufacturer
Essentra Components
Manufacturer Product Number
12SWS0406
Supplier
Description
SHOULDER WASHER .140 ID .252 O
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
- Shoulder Washer 0.031" (0.79mm) Thick Nylon
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Essentra Components
Series
Package
Bulk
Part Status
Active
Thread/Screw/Hole Size
-
Diameter - Inside
0.140" (3.56mm)
Diameter - Outside
0.252" (6.40mm)
Diameter - Shoulder
0.186" (4.72mm)
Thickness - Overall
0.031" (0.79mm)
Length - Below Head
0.031" (0.79mm)
Material
Nylon
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3926.90.4590
All prices are in AUD
Bulk
QtyUnit PriceExt Price
1,000$0.19218$192.18
Additional Resources
AttributeDescription
Standard Package1,000