12933xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12933xx
12933xx_View2

1293374

Digi-Key Part Number
RPC2222-ND
Manufacturer
Essentra Components
Manufacturer Product Number
1293374
Supplier
Description
CBL TIE LOCKING BLK 51LBS 1.247'
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
Standard, Locking Black 4.13" (104.90mm) 0.299" (7.59mm) 51 lbs (23.13 kg)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Essentra Components
Series
-
Package
Bulk
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
15"
Bundle Diameter
4.13" (104.90mm)
Width
0.299" (7.59mm)
Length - Actual
1.247' (380.00mm)
Mounting Type
Free Hanging (In-Line)
Tensile Strength
51 lbs (23.13 kg)
Features
-
Material
Polypropylene (PP)
Color
Black
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3926.90.9985
All prices are in AUD
Bulk
QtyUnit PriceExt Price
100$0.86660$86.66
500$0.69328$346.64
1,000$0.62395$623.95
Additional Resources
AttributeDescription
Other NamesRPC2222
Standard Package100