010448S025
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

012528S037

Digi-Key Part Number
RPC8278-ND
Manufacturer
Essentra Components
Manufacturer Product Number
012528S037
Supplier
Description
SET SCREW SLOTTED HEAD 1/4-28 TH
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
1/4"-28 Cheese Head - Slotted Drive Nylon
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Essentra Components
Series
Package
Bulk
Part Status
Active
Type
-
Screw Head Type
Cheese Head
Drive Type
Slotted
Features
-
Thread Size
1/4"-28
Head Diameter
0.175" (4.45mm)
Head Height
0.080" (2.03mm)
Length - Below Head
0.375" (9.53mm) 3/8"
Length - Overall
0.455" (11.56mm)
Material
Nylon
Plating
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3926.90.9985
All prices are in AUD
Bulk
QtyUnit PriceExt Price
1$0.19000$0.19
5$0.17200$0.86
10$0.14700$1.47
25$0.12280$3.07
50$0.11540$5.77
100$0.11050$11.05
250$0.09820$24.55
500$0.09328$46.64
1,000$0.08838$88.38
Additional Resources
AttributeDescription
Other NamesRPC8278
Standard Package1,000