EBR-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EBR020U-0460-42

Digi-Key Part Number
EBR020U-0460-42-ND
Manufacturer
ERP Power, LLC
Manufacturer Product Number
EBR020U-0460-42
Supplier
Description
LED DRIVER CC AC/DC 30-42V 460MA
Detailed Description
460mA 30 ~ 42V Constant Current LED Driver AC DC Converter Topology 1 Output
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ERP Power, LLC
Series
Package
Box
Part Status
Obsolete
Type
Constant Current
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
90VAC
Voltage - Input (Max)
132VAC
Voltage - Output
30 ~ 42V
Current - Output (Max)
460mA
Power (Watts)
19 W
Dimming
ELV, Triac
Features
OCP, OTP, SCP
Ratings
IP20
Operating Temperature
-30°C ~ 90°C
Efficiency
87%
Termination Style
Wire Leads
Size / Dimension
2.28" Dia x 1.25" H (57.9mm x 31.8mm)
Approval Agency
CE, cURus
Mounting Type
Chassis Mount
Weight
0.376 lb (170.5 g)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8504.40.9510
Additional Resources
AttributeDescription
Standard Package100