B84112GM1xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B84112G0000M125

DigiKey Part Number
495-75244-ND
Manufacturer
Manufacturer Product Number
B84112G0000M125
Description
LINE FILTER 250VAC/VDC 25A CHASS
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 25 A 250V 250V 50/60Hz Single Stage Threaded Post (M5)
Datasheet
 Datasheet
EDA/CAD Models
B84112G0000M125 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Bulk
Part Status
Active
Filter Type
Single Phase
Configuration
Single Stage
Voltage - Rated DC
250V
Voltage - Rated AC
250V
Current
25 A
Frequency - Operating
50/60Hz
Applications
General Purpose
Approval Agency
cUR, ENEC, UR
Operating Temperature
-25°C ~ 100°C
Mounting Type
Chassis Mount
Termination Style
Threaded Post (M5)
Inductance
1.6mH
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
16$89.10000$1,425.60
Manufacturers Standard Package
Unit Price without GST:$89.10000
Unit Price with GST:$98.01000