
B84112G0000M116 | |
|---|---|
DigiKey Part Number | 495-75242-ND |
Manufacturer | |
Manufacturer Product Number | B84112G0000M116 |
Description | LINE FILTER 250VAC/VDC 16A CHASS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 16 A 250V 250V 50/60Hz Single Stage Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | B84112G0000M116 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | 250V | |
Voltage - Rated AC | 250V | |
Current | 16 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | cUR, ENEC, UR | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 1.8mH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $51.49000 | $51.49 |
| 24 | $39.46208 | $947.09 |
| 48 | $37.98563 | $1,823.31 |
| 120 | $36.42650 | $4,371.18 |
| 264 | $35.37148 | $9,338.07 |
| Unit Price without GST: | $51.49000 |
|---|---|
| Unit Price with GST: | $56.63900 |

