B84112B0000A030 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


EPCOS - TDK Electronics
In Stock: 7
Unit Price: $37.58000
Datasheet
B84112B0000A030
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B84112B0000A030

DigiKey Part Number
B84112B0000A030-ND
Manufacturer
Manufacturer Product Number
B84112B0000A030
Description
LINE FILTER 250VAC/VDC 3A CHASS
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 3 A 250V 250V 50 ~ 60Hz Single Stage Quick Connect
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Bulk
Part Status
Obsolete
Filter Type
Single Phase
Configuration
Single Stage
Voltage - Rated DC
250V
Voltage - Rated AC
250V
Current
3 A
Frequency - Operating
50 ~ 60Hz
Applications
Medical
Approval Agency
CSA, ENEC, UL
Operating Temperature
-
Mounting Type
Chassis Mount
Termination Style
Quick Connect
Inductance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes