B82734W2462B030

DigiKey Part Number
495-77558-ND
Manufacturer
Manufacturer Product Number
B82734W2462B030
Description
CMC 3.3MH 4.6A 2LN TH
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
3.3 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 4.6A DCR 46mOhm (Typ)
Datasheet
 Datasheet
EDA/CAD Models
B82734W2462B030 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
3.3 mH @ 10 kHz
Current Rating (Max)
4.6A
DC Resistance (DCR) (Max)
46mOhm (Typ)
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
ENEC, UR, VDE
Features
-
Mounting Type
Through Hole
Size / Dimension
1.280" L x 1.220" W (32.50mm x 31.00mm)
Height (Max)
0.854" (21.70mm)
Package / Case
Horizontal, 4 PC Pin
All prices are in AUD
Tray
QuantityUnit PriceExt Price
1$4.13000$4.13
10$3.45000$34.50
25$3.15080$78.77
40$2.70025$108.01
80$2.64125$211.30
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.