
B78108S1473J000 | |
|---|---|
DigiKey Part Number | 495-5568-2-ND - Tape & Reel (TR) 495-5568-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B78108S1473J000 |
Description | FIXED IND 47UH 450MA 1.1 OHM TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 47 µH Unshielded Drum Core, Wirewound Inductor 450 mA 1.1Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | B78108S1473J000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.1Ohm Max | |
Q @ Freq | 45 @ 2.52MHz | |
Frequency - Self Resonant | 7.5MHz | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.157" Dia x 0.362" L (4.00mm x 9.20mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.40000 | $0.40 |
| 10 | $0.32700 | $3.27 |
| 25 | $0.30360 | $7.59 |
| 50 | $0.28620 | $14.31 |
| 100 | $0.26970 | $26.97 |
| 250 | $0.24944 | $62.36 |
| 500 | $0.23520 | $117.60 |
| 1,000 | $0.22174 | $221.74 |
| 2,500 | $0.20514 | $512.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.18377 | $918.85 |
| 10,000 | $0.17329 | $1,732.90 |
| 15,000 | $0.16745 | $2,511.75 |
| 25,000 | $0.16045 | $4,011.25 |
| Unit Price without GST: | $0.40000 |
|---|---|
| Unit Price with GST: | $0.44000 |

