B78108S1472K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B78108S1472K000

DigiKey Part Number
495-5567-2-ND - Tape & Reel (TR)
495-5567-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B78108S1472K000
Description
FIXED IND 4.7UH 820MA 340MOHM TH
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
4.7 µH Unshielded Drum Core, Wirewound Inductor 820 mA 340mOhm Max Axial
Datasheet
 Datasheet
EDA/CAD Models
B78108S1472K000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
340mOhm Max
Q @ Freq
60 @ 7.96MHz
Frequency - Self Resonant
95MHz
Ratings
-
Operating Temperature
-
Inductance Frequency - Test
7.96 MHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.157" Dia x 0.362" L (4.00mm x 9.20mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,960
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.38000$0.38
10$0.31300$3.13
25$0.28960$7.24
50$0.27320$13.66
100$0.25770$25.77
250$0.23840$59.60
500$0.22472$112.36
1,000$0.21187$211.87
2,500$0.19602$490.05
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.17560$878.00
10,000$0.16559$1,655.90
15,000$0.16001$2,400.15
25,000$0.15325$3,831.25
35,000$0.15255$5,339.25
Manufacturers Standard Package
Unit Price without GST:$0.38000
Unit Price with GST:$0.41800