
B72530G0300K062 | |
|---|---|
DigiKey Part Number | 495-B72530G0300K062TR-ND - Tape & Reel (TR) 495-B72530G0300K062CT-ND - Cut Tape (CT) 495-B72530G0300K062DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72530G0300K062 |
Description | VARISTOR 47V 300A 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 V 300 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72530G0300K062 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 30 V | |
Maximum DC Volts | 38 V | |
Varistor Voltage (Min) | 42.3 V | |
Varistor Voltage (Typ) | 47 V | |
Varistor Voltage (Max) | 51.7 V | |
Current - Surge | 300 A | |
Energy | 2J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1500 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1210 (3225 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.84000 | $0.84 |
| 10 | $0.58500 | $5.85 |
| 25 | $0.52280 | $13.07 |
| 100 | $0.45500 | $45.50 |
| 250 | $0.42252 | $105.63 |
| 500 | $0.40294 | $201.47 |
| 1,000 | $0.39109 | $391.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.35487 | $709.74 |
| 4,000 | $0.34449 | $1,377.96 |
| 6,000 | $0.33929 | $2,035.74 |
| 10,000 | $0.33353 | $3,335.30 |
| 14,000 | $0.33017 | $4,622.38 |
| 20,000 | $0.32693 | $6,538.60 |
| Unit Price without GST: | $0.84000 |
|---|---|
| Unit Price with GST: | $0.92400 |

