
B72520G1140S862 | |
|---|---|
DigiKey Part Number | 495-B72520G1140S862TR-ND - Tape & Reel (TR) 495-B72520G1140S862CT-ND - Cut Tape (CT) 495-B72520G1140S862DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72520G1140S862 |
Description | AECQ200,VW80808-2, 200A,16V,1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 200 A Varistor 1 Circuit Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72520G1140S862 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 14 V | |
Maximum DC Volts | 16 V | |
Varistor Voltage (Min) | 22 V | |
Varistor Voltage (Max) | 27 V | |
Current - Surge | 200 A | |
Energy | 1.5J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1800 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.62000 | $0.62 |
| 10 | $0.42400 | $4.24 |
| 25 | $0.37760 | $9.44 |
| 100 | $0.32630 | $32.63 |
| 250 | $0.30180 | $75.45 |
| 500 | $0.28708 | $143.54 |
| 1,000 | $0.27493 | $274.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.24695 | $740.85 |
| 6,000 | $0.23998 | $1,439.88 |
| 9,000 | $0.23649 | $2,128.41 |
| 15,000 | $0.23262 | $3,489.30 |
| 21,000 | $0.23036 | $4,837.56 |
| 30,000 | $0.22818 | $6,845.40 |
| Unit Price without GST: | $0.62000 |
|---|---|
| Unit Price with GST: | $0.68200 |

