
B72520G0400K062 | |
|---|---|
DigiKey Part Number | 495-B72520G0400K062TR-ND - Tape & Reel (TR) 495-B72520G0400K062CT-ND - Cut Tape (CT) 495-B72520G0400K062DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72520G0400K062 |
Description | VARISTOR 68V 100A 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 68 V 100 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72520G0400K062 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 40 V | |
Maximum DC Volts | 56 V | |
Varistor Voltage (Min) | 61.2 V | |
Varistor Voltage (Typ) | 68 V | |
Varistor Voltage (Max) | 74.8 V | |
Current - Surge | 100 A | |
Energy | 0.5J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 470 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.70000 | $0.70 |
| 10 | $0.48700 | $4.87 |
| 25 | $0.43440 | $10.86 |
| 100 | $0.37640 | $37.64 |
| 250 | $0.34868 | $87.17 |
| 500 | $0.33204 | $166.02 |
| 1,000 | $0.31926 | $319.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.29169 | $583.38 |
| 4,000 | $0.28286 | $1,131.44 |
| 6,000 | $0.27844 | $1,670.64 |
| 10,000 | $0.27354 | $2,735.40 |
| 14,000 | $0.27068 | $3,789.52 |
| 20,000 | $0.26793 | $5,358.60 |
| 50,000 | $0.26200 | $13,100.00 |
| Unit Price without GST: | $0.70000 |
|---|---|
| Unit Price with GST: | $0.77000 |

