B72500E5250L060
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72520G0300K062

DigiKey Part Number
495-B72520G0300K062TR-ND - Tape & Reel (TR)
495-B72520G0300K062CT-ND - Cut Tape (CT)
495-B72520G0300K062DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B72520G0300K062
Description
VARISTOR 47V 200A 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
47 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
B72520G0300K062 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
30 V
Maximum DC Volts
38 V
Varistor Voltage (Min)
42.3 V
Varistor Voltage (Typ)
47 V
Varistor Voltage (Max)
51.7 V
Current - Surge
200 A
Energy
1.1J
Number of Circuits
1
Capacitance @ Frequency
1000 pF @ 1 kHz
Operating Temperature
-55°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Surface Mount, MLCV
Package / Case
1206 (3216 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.70000$0.70
10$0.48700$4.87
25$0.43440$10.86
100$0.37640$37.64
250$0.34868$87.17
500$0.33204$166.02
1,000$0.31926$319.26
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.29169$583.38
4,000$0.28286$1,131.44
6,000$0.27844$1,670.64
10,000$0.27354$2,735.40
14,000$0.27068$3,789.52
20,000$0.26793$5,358.60
50,000$0.26200$13,100.00
Manufacturers Standard Package
Unit Price without GST:$0.70000
Unit Price with GST:$0.77000