
B72510G0300K062 | |
|---|---|
DigiKey Part Number | 495-B72510G0300K062TR-ND - Tape & Reel (TR) 495-B72510G0300K062CT-ND - Cut Tape (CT) 495-B72510G0300K062DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72510G0300K062 |
Description | VARISTOR 47V 80A 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 V 80 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72510G0300K062 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 30 V | |
Maximum DC Volts | 38 V | |
Varistor Voltage (Min) | 42.3 V | |
Varistor Voltage (Typ) | 47 V | |
Varistor Voltage (Max) | 51.7 V | |
Current - Surge | 80 A | |
Energy | 0.3J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 270 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.52000 | $0.52 |
| 10 | $0.36200 | $3.62 |
| 25 | $0.32120 | $8.03 |
| 100 | $0.27680 | $27.68 |
| 250 | $0.25560 | $63.90 |
| 500 | $0.24278 | $121.39 |
| 1,000 | $0.23225 | $232.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.20826 | $624.78 |
| 6,000 | $0.20220 | $1,213.20 |
| 9,000 | $0.19917 | $1,792.53 |
| 15,000 | $0.19581 | $2,937.15 |
| 21,000 | $0.19384 | $4,070.64 |
| 30,000 | $0.19196 | $5,758.80 |
| 75,000 | $0.18789 | $14,091.75 |
| Unit Price without GST: | $0.52000 |
|---|---|
| Unit Price with GST: | $0.57200 |

