
B64290L0674X035 | |
|---|---|
DigiKey Part Number | B64290L0674X035-ND |
Manufacturer | |
Manufacturer Product Number | B64290L0674X035 |
Description | FERRITE CORE TOROID T35 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Epoxy T35 Ferrite Core Toroid Type Length Width Diameter Height |
Datasheet | Datasheet |
EDA/CAD Models | B64290L0674X035 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | T35 | |
Diameter | - | |
Tolerance | - | |
Gap | Gapped | |
Initial Permeability (µi) | 6000 | |
Finish | Epoxy | |
Height | - | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $6.03550 | $1,810.65 |
| Unit Price without GST: | $6.03550 |
|---|---|
| Unit Price with GST: | $6.63905 |

