cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B44030J0030B000

Digi-Key Part Number
B44030J0030B000-ND
Manufacturer
EPCOS - TDK Electronics
Manufacturer Product Number
B44030J0030B000
Supplier
Description
AL-ELKO AL-ELKO
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
EPCOS - TDK Electronics
Series
Package
Bulk
Part Status
Obsolete
Accessory Type
Mounting Bracket
For Use With/Related Products
Round Can Types
Device Size
-
Specifications
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.90.0000
Additional Resources
AttributeDescription
Other Names
B44030J 30B
B44030J 30B
B44030J30B
B44030J30B-ND
Standard Package1