cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B44030A0051B000

Digi-Key Part Number
495-77169-ND
Manufacturer
EPCOS - TDK Electronics
Manufacturer Product Number
B44030A0051B000
Supplier
Description
AL-ELKO AL-ELKO
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
EPCOS - TDK Electronics
Series
Package
Bulk
Part Status
Active
Accessory Type
Mounting Bracket
For Use With/Related Products
Round Can Types
Device Size
-
Specifications
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.90.0000
All prices are in AUD
Bulk
QtyUnit PriceExt Price
1$5.55000$5.55
10$4.98800$49.88
50$4.32260$216.13
100$3.76840$376.84
500$3.10346$1,551.73
1,000$2.88179$2,881.79
2,500$2.82637$7,065.92
5,000$2.77095$13,854.75
Additional Resources
AttributeDescription
Other Names
495-77169
B44030A 51B
B44030A 51B
B44030A0051B000-ND
B44030A51B
B44030A51B-ND
Standard Package1