B41252B7568M000

DigiKey Part Number
495-76920-ND
Manufacturer
Manufacturer Product Number
B41252B7568M000
Description
CAP ALUM 5600UF 20% 35V SNAP
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
5600 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.37 A @ 120 Hz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.000" Dia (25.40mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$3.88000$3.88
10$2.97600$29.76
50$2.73380$136.69
130$2.26669$294.67
520$1.82244$947.67
1,040$1.59463$1,658.42
2,600$1.58198$4,113.15
Manufacturers Standard Package